



2108784-1 | |
|---|---|
DigiKey Part Number | 17-2108784-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108784-1 |
Description | PCB ANTENNA, SMD, 698-6000MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108784-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 839MHz, 1.5945GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.614GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi, 0.98dBi, 1.93dBi, 2.3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.125" (3.18mm) | |
Applications | CDMA, GSM, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,67880 Kč | 516,97 Kč |
| 100 | 18,34180 Kč | 1 834,18 Kč |
| 300 | 17,03987 Kč | 5 111,96 Kč |
| 500 | 16,55818 Kč | 8 279,09 Kč |
| 1 000 | 16,00573 Kč | 16 005,73 Kč |
| 2 500 | 15,42270 Kč | 38 556,75 Kč |
| 5 000 | 15,07123 Kč | 75 356,15 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











