
2897402 | |
|---|---|
DigiKey Part Number | 2897402-ND |
Manufacturer | |
Manufacturer Product Number | 2897402 |
Description | TEMP CTRL MOD 8 ANALOG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2897402 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Features RTD |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Type Temperature Control Module | Ingress Protection IP20 |
For Use With/Related Products Inline Series | Approval Agency ATEX, cUL, cULus, UL |
Number of Inputs and Type 8 - Analog | Weight 0.488 lb (221.35 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 169,76000 Kč | 21 169,76 Kč |
| Unit Price without VAT: | 21 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 25 615,40960 Kč |














