
2162881062 | |
|---|---|
DigiKey Part Number | 900-2162881062-ND |
Manufacturer | |
Manufacturer Product Number | 2162881062 |
Description | MX150 P-S DR 6CKT 300MM SN SEALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2162881062 Models |
Category | Pitch - Connector 0.138" (3.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Locking Ramp |
Packaging Bag | Color Black, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 169,85300 Kč | 1 698,53 Kč |
| 25 | 159,21520 Kč | 3 980,38 Kč |
| 50 | 151,61400 Kč | 7 580,70 Kč |
| 100 | 144,37800 Kč | 14 437,80 Kč |
| 250 | 135,34304 Kč | 33 835,76 Kč |
| 500 | 128,88782 Kč | 64 443,91 Kč |
| 1 000 | 122,74255 Kč | 122 742,55 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |











