
3UF70101AU000 | |
|---|---|
DigiKey Part Number | 3473-3UF70101AU000-ND |
Manufacturer | |
Manufacturer Product Number | 3UF70101AU000 |
Description | SIMOCODE PRO V BASE,110-240V AC/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3UF70101AU000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 110 ~ 240VAC/DC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 215,60000 Kč | 37 215,60 Kč |
| 5 | 33 224,04400 Kč | 166 120,22 Kč |
| Unit Price without VAT: | 37 215,60000 Kč |
|---|---|
| Unit Price with VAT: | 45 030,87600 Kč |











