
86-050A-R | |
|---|---|
DigiKey Part Number | 223-1480-5-ND |
Manufacturer | |
Manufacturer Product Number | 86-050A-R |
Description | SENSOR 50PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Cable with Connector |
Applications Board Mount | Maximum Pressure 150PSI (1034.21kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 50PSI (344.74kPa) | Package / Case Cylinder |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,22000 Kč | 1 776,22 Kč |
| 5 | 1 643,55600 Kč | 8 217,78 Kč |
| 16 | 1 563,14375 Kč | 25 010,30 Kč |
| 32 | 1 520,53094 Kč | 48 656,99 Kč |
| 64 | 1 481,46797 Kč | 94 813,95 Kč |
| 112 | 1 452,30795 Kč | 162 658,49 Kč |
| Unit Price without VAT: | 1 776,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,22620 Kč |











