
2700974 | |
|---|---|
DigiKey Part Number | 277-16713-ND |
Manufacturer | |
Manufacturer Product Number | 2700974 |
Description | CONTROL LOGIC 8 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2700974 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Ethernet, Mini-DIN, RS-232C |
Series | Mounting Type DIN Rail |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Software PC Worx |
Number of Outputs and Type 4 - Solid State | Approval Agency cUL, cULus, UL |
Voltage - Supply 24VDC | Weight 0.794 lb (360.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 697,36000 Kč | 11 697,36 Kč |
| Unit Price without VAT: | 11 697,36000 Kč |
|---|---|
| Unit Price with VAT: | 14 153,80560 Kč |















