
2863928 | |
|---|---|
DigiKey Part Number | 277-3018-ND |
Manufacturer | |
Manufacturer Product Number | 2863928 |
Description | INPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2863928 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency cUL, cULus, UL |
For Use With/Related Products Inline Series | Weight 0.13 lb (58.97 g) |
Number of Inputs and Type 4 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,03000 Kč | 1 385,03 Kč |
| Unit Price without VAT: | 1 385,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 675,88630 Kč |





