
2700993 | |
|---|---|
DigiKey Part Number | 2700993-ND |
Manufacturer | |
Manufacturer Product Number | 2700993 |
Description | CONTROL LOGIC 16 IN 12 OUT 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Communications Ethernet, Mini-DIN, RS-232C |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Features Starter Kit: Accessories, Controller, Control Panel, Interface Module, Power Supply Unit, Safety Module |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Number of Inputs and Type 16 - Digital | Software PC Worx |
Number of Outputs and Type 12 - Solid State | Approval Agency cUL, cULus, UL |
Voltage - Supply 24VDC | Weight 5.5 lbs (2.5 kg) |
Display Type No Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 999,60000 Kč | 49 999,60 Kč |
| Unit Price without VAT: | 49 999,60000 Kč |
|---|---|
| Unit Price with VAT: | 60 499,51600 Kč |















