
2897758 | |
|---|---|
DigiKey Part Number | 277-2948-ND |
Manufacturer | |
Manufacturer Product Number | 2897758 |
Description | COMMUNICATIONS MOD 8 DIG 4SS 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2897758 Models |
Category | Number of Outputs and Type 4 - Solid State |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style RJ45, Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Type Communications Module | Ingress Protection IP20 |
For Use With/Related Products Inline Series | Approval Agency cUL, cULus, UL |
Number of Inputs and Type 8 - Digital | Weight 0.706 lb (320.24 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 577,10000 Kč | 13 577,10 Kč |
| Unit Price without VAT: | 13 577,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 428,29100 Kč |




