Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2862217

DigiKey Part Number
277-3071-ND
Manufacturer
Manufacturer Product Number
2862217
Description
INPUT MODULE 2 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2862217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Input Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.104 lb (47.17 g)
Number of Inputs and Type
2 - Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 740,70000 Kč7 740,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7 740,70000 Kč
Unit Price with VAT:9 366,24700 Kč