
2861302 | |
|---|---|
DigiKey Part Number | 277-2933-ND |
Manufacturer | |
Manufacturer Product Number | 2861302 |
Description | INPUT MODULE 2 ANALOG 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2861302 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency ATEX, cUL, cULus, GL, UL |
For Use With/Related Products Inline Series | Weight 0.152 lb (68.95 g) |
Number of Inputs and Type 2 - Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 938,50000 Kč | 7 938,50 Kč |
| Unit Price without VAT: | 7 938,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 605,58500 Kč |





