
2798792 | |
|---|---|
DigiKey Part Number | 2798792-ND |
Manufacturer | |
Manufacturer Product Number | 2798792 |
Description | CONN TERM BLK FEED THROUGH BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black |
Datasheet | Datasheet |
EDA/CAD Models | 2798792 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Capacitor | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,52000 Kč | 671,52 Kč |
| Unit Price without VAT: | 671,52000 Kč |
|---|---|
| Unit Price with VAT: | 812,53920 Kč |


















