
0251.125HAT1L | |
|---|---|
DigiKey Part Number | F10037CT-ND - Cut Tape (CT) F10037TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.125HAT1L |
Description | FUSE BRD MT 125MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.125HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.00174 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 1.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 40,14800 Kč | 200,74 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 50 | 30,73260 Kč | 1 536,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,30310 Kč | 2 430,31 Kč |
| 200 | 22,41535 Kč | 4 483,07 Kč |
| 300 | 21,37597 Kč | 6 412,79 Kč |
| 500 | 20,13204 Kč | 10 066,02 Kč |
| 700 | 19,34936 Kč | 13 544,55 Kč |
| 1 000 | 18,55089 Kč | 18 550,89 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











