Cable Gland Brass, Nickel Plated PG9 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated PG9 Silver
53112210

53112210

DigiKey Part Number
2181-53112210-ND
Manufacturer
Manufacturer Product Number
53112210
Description
CABLE GLAND 3-8MM PG9 BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG9 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
PG9
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,67000 Kč287,67 Kč
10244,45900 Kč2 444,59 Kč
25229,13840 Kč5 728,46 Kč
50218,19860 Kč10 909,93 Kč
100207,78780 Kč20 778,78 Kč
250194,78752 Kč48 696,88 Kč
500185,49886 Kč92 749,43 Kč
1 000176,65680 Kč176 656,80 Kč
Manufacturers Standard Package
Unit Price without VAT:287,67000 Kč
Unit Price with VAT:348,08070 Kč