


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Counter Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Solid State | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 817,04000 Kč | 11 817,04 Kč |
| 10 | 10 442,55700 Kč | 104 425,57 Kč |
| Unit Price without VAT: | 11 817,04000 Kč |
|---|---|
| Unit Price with VAT: | 14 298,61840 Kč |











