
2-327952-2 | |
|---|---|
DigiKey Part Number | A135548-ND |
Manufacturer | |
Manufacturer Product Number | 2-327952-2 |
Description | CONN TERM RECT TONG 14-16 AWG #5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 5 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327952-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.855" (21.72mm) | |
Width - Outer Edges | 0.277" (7.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 50 | 20,34280 Kč | 1 017,14 Kč |
| 100 | 19,36860 Kč | 1 936,86 Kč |
| 250 | 18,15488 Kč | 4 538,72 Kč |
| 500 | 17,28808 Kč | 8 644,04 Kč |
| 1 000 | 16,46264 Kč | 16 462,64 Kč |
| 3 000 | 15,23503 Kč | 45 705,09 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |















