
2770833 | |
|---|---|
DigiKey Part Number | 277-3852-ND |
Manufacturer | |
Manufacturer Product Number | 2770833 |
Description | CONN TERM BLK PARTITION RAIL BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For TERMITRAB UKK Series |
Datasheet | Datasheet |
EDA/CAD Models | 2770833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | TERMITRAB UKK Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |



