
2770228 | |
|---|---|
DigiKey Part Number | 277-7037-ND |
Manufacturer | |
Manufacturer Product Number | 2770228 |
Description | CONN TERM BLK END PLATE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TRABTECH TT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2770228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TRABTECH TT Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






