
1051430 | |
|---|---|
DigiKey Part Number | 277-5576-ND |
Manufacturer | |
Manufacturer Product Number | 1051430 |
Description | ZACK STRIP PRINTED HORIZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For TRABTECH TT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1051430 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend U, V, W, N, GND (2 each) |
Series | Pitch 0.244" (6.20mm) |
Packaging Bulk | For Use With/Related Products TRABTECH TT Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |
















