




3214323 | |
|---|---|
DigiKey Part Number | 277-10218-ND |
Manufacturer | |
Manufacturer Product Number | 3214323 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214323 Models |
Category | Voltage - IEC 500V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-6mm² |
Type Disconnect, Feed Through, Isolated | Features LED |
Disconnect Type Fuse, Lever | Color Black |
Number of Positions 5 | Fuse Type 5mm x 20mm |
Number of Levels 3; 1 Grounded | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |
























