Connector Label, Snap In For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0808736

DigiKey Part Number
0808736-ND
Manufacturer
Manufacturer Product Number
0808736
Description
10 SECTION ZACK MARKER STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For CLIPLINE Series
Datasheet
 Datasheet
EDA/CAD Models
0808736 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.244" (6.20mm)
For Use With/Related Products
CLIPLINE Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10032,75690 Kč3 275,69 Kč
Manufacturers Standard Package
Unit Price without VAT:32,75690 Kč
Unit Price with VAT:39,63585 Kč