Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1416158 | |
|---|---|
DigiKey Part Number | 277-1416158-ND |
Manufacturer | |
Manufacturer Product Number | 1416158 |
Description | CBL ASSY CIRC 4P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1416158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,31000 Kč | 1 309,31 Kč |
| Unit Price without VAT: | 1 309,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,26510 Kč |


















