
MS405-10S | |
|---|---|
DigiKey Part Number | 2333-MS405-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS405-10S |
Description | RF SHIELD 0.744"X1.594" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.744" (18.90mm) X 1.594" (40.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS405-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.594" (40.50mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 48 | 17,20833 Kč | 826,00 Kč |
| 144 | 15,77729 Kč | 2 271,93 Kč |
| 288 | 15,07559 Kč | 4 341,77 Kč |
| 528 | 14,56477 Kč | 7 690,20 Kč |
| 1 008 | 14,10747 Kč | 14 220,33 Kč |
| 2 544 | 13,58164 Kč | 34 551,69 Kč |
| 5 040 | 13,27240 Kč | 66 892,90 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |









