
2163311044 | |
|---|---|
DigiKey Part Number | 900-2163311044-ND |
Manufacturer | |
Manufacturer Product Number | 2163311044 |
Description | EDGE LOCK R-S 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163311044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,48600 Kč | 714,86 Kč |
| 25 | 66,99800 Kč | 1 674,95 Kč |
| 50 | 63,79420 Kč | 3 189,71 Kč |
| 100 | 60,74610 Kč | 6 074,61 Kč |
| 250 | 56,94192 Kč | 14 235,48 Kč |
| 500 | 54,22480 Kč | 27 112,40 Kč |
| 1 000 | 51,63776 Kč | 51 637,76 Kč |
| 2 500 | 48,40818 Kč | 121 020,45 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |









