
2162701064 | |
|---|---|
DigiKey Part Number | 900-2162701064-ND |
Manufacturer | |
Manufacturer Product Number | 2162701064 |
Description | SL POSITIVE LOCK R-R 6CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2162701064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,86000 Kč | 125,86 Kč |
| 10 | 106,92600 Kč | 1 069,26 Kč |
| 25 | 100,22840 Kč | 2 505,71 Kč |
| 50 | 95,43960 Kč | 4 771,98 Kč |
| 100 | 90,88330 Kč | 9 088,33 Kč |
| 250 | 85,19460 Kč | 21 298,65 Kč |
| 500 | 81,13036 Kč | 40 565,18 Kč |
| 1 000 | 77,26094 Kč | 77 260,94 Kč |
| 2 500 | 72,43030 Kč | 181 075,75 Kč |
| Unit Price without VAT: | 125,86000 Kč |
|---|---|
| Unit Price with VAT: | 152,29060 Kč |







