6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162701063

DigiKey Part Number
900-2162701063-ND
Manufacturer
Manufacturer Product Number
2162701063
Description
SL POSITIVE LOCK R-R 6CKT 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2162701063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 162
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1099,21600 Kč992,16 Kč
2593,00440 Kč2 325,11 Kč
5088,56120 Kč4 428,06 Kč
10084,33220 Kč8 433,22 Kč
25079,05328 Kč19 763,32 Kč
50075,28160 Kč37 640,80 Kč
1 00071,69116 Kč71 691,16 Kč
2 50067,20796 Kč168 019,90 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč