
2162701062 | |
|---|---|
DigiKey Part Number | 900-2162701062-ND |
Manufacturer | |
Manufacturer Product Number | 2162701062 |
Description | SL POS LOCK R-R 6CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162701062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 91,34100 Kč | 913,41 Kč |
| 25 | 85,60480 Kč | 2 140,12 Kč |
| 50 | 81,51840 Kč | 4 075,92 Kč |
| 100 | 77,62540 Kč | 7 762,54 Kč |
| 250 | 72,76480 Kč | 18 191,20 Kč |
| 500 | 69,29298 Kč | 34 646,49 Kč |
| 1 000 | 65,98789 Kč | 65 987,89 Kč |
| 2 500 | 61,86103 Kč | 154 652,58 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |



