



0151310200 | |
|---|---|
DigiKey Part Number | WM16699-ND |
Manufacturer | |
Manufacturer Product Number | 0151310200 |
Description | CABLE-ASSY PICOLOCK 2 CIRCUIT 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151310200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 55,02320 Kč | 1 375,58 Kč |
| 50 | 52,39000 Kč | 2 619,50 Kč |
| 100 | 49,88910 Kč | 4 988,91 Kč |
| 250 | 46,76424 Kč | 11 691,06 Kč |
| 500 | 44,53256 Kč | 22 266,28 Kč |
| 1 000 | 42,40756 Kč | 42 407,56 Kč |
| 2 500 | 39,75476 Kč | 99 386,90 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |








