Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

900004158 | |
|---|---|
DigiKey Part Number | 135-900004158-ND |
Manufacturer | |
Manufacturer Product Number | 900004158 |
Description | 0985 YM57530 104/2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,02000 Kč | 1 520,02 Kč |
| Unit Price without VAT: | 1 520,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,22420 Kč |










