Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1476030 | |
|---|---|
DigiKey Part Number | 277-1476030-ND |
Manufacturer | |
Manufacturer Product Number | 1476030 |
Description | CBL 4POS M12 MALE TO RJ45 PLUG 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1476030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,83000 Kč | 1 347,83 Kč |
| Unit Price without VAT: | 1 347,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,87430 Kč |










