Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090003

DigiKey Part Number
1201090003-ND
Manufacturer
Manufacturer Product Number
1201090003
Description
CBL ASSY CIRC 4P F TO RJ45 6.56'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 512,23000 Kč1 512,23 Kč
241 208,45417 Kč29 002,90 Kč
481 150,82979 Kč55 239,83 Kč
721 118,40986 Kč80 525,51 Kč
1201 078,88092 Kč129 465,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 512,23000 Kč
Unit Price with VAT:1 829,79830 Kč