Hood Connector Side Entry PG21 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412594

DigiKey Part Number
1412594-ND
Manufacturer
Manufacturer Product Number
1412594
Description
CONN HOOD SIDE ENTRY SZB10 PG21
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412594 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,20000 Kč489,20 Kč
Manufacturers Standard Package
Unit Price without VAT:489,20000 Kč
Unit Price with VAT:591,93200 Kč