
1584716 | |
|---|---|
DigiKey Part Number | 277-16580-ND |
Manufacturer | |
Manufacturer Product Number | 1584716 |
Description | PLUG 18POS HEAVYCON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 18+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584716 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type CK 2.5-ED |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 18+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |













