22260220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22260201

DigiKey Part Number
5614-22260201-ND
Manufacturer
Manufacturer Product Number
22260201
Description
AB-C3-5,0PUR-M8FA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
M8 Connector M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Number of Positions
3
Connector - Sensor
M8
Termination
Connector
Connector - Cable
M8
Cable Length
5m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1381,64000 Kč381,64 Kč
5347,87200 Kč1 739,36 Kč
10335,32700 Kč3 353,27 Kč
25320,31360 Kč8 007,84 Kč
50310,04540 Kč15 502,27 Kč
100300,63190 Kč30 063,19 Kč
500281,65322 Kč140 826,61 Kč
Manufacturers Standard Package
Unit Price without VAT:381,64000 Kč
Unit Price with VAT:461,78440 Kč