
1648078 | |
|---|---|
DigiKey Part Number | 1648078-ND |
Manufacturer | |
Manufacturer Product Number | 1648078 |
Description | INSERT FEMALE 10POS TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 10 Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1648078 Models |
Category | Termination Style Terminal Block, Straight - Screw |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,55000 Kč | 861,55 Kč |
| Unit Price without VAT: | 861,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,47550 Kč |
















