
1636318 | |
|---|---|
DigiKey Part Number | 1636318-ND |
Manufacturer | |
Manufacturer Product Number | 1636318 |
Description | INSERT MALE 8+24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 8+24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636318 Models |
Category | Number of Positions 8+24+Ground |
Manufacturer Phoenix Contact | Size B10 |
Series | Termination Style Crimp |
Packaging Bulk | Contact Type CK 1.6-ED, CK 2.5-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,91000 Kč | 965,91 Kč |
| Unit Price without VAT: | 965,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,75110 Kč |












