
1407730 | |
|---|---|
DigiKey Part Number | 277-12927-ND |
Manufacturer | |
Manufacturer Product Number | 1407730 |
Description | HC-B 10-I-PT-M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407730 Models |
Category | Termination Style Push In |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 13A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,29000 Kč | 393,29 Kč |
| Unit Price without VAT: | 393,29000 Kč |
|---|---|
| Unit Price with VAT: | 475,88090 Kč |




















