
1605624 | |
|---|---|
DigiKey Part Number | 1605624-ND |
Manufacturer | |
Manufacturer Product Number | 1605624 |
Description | INSERT MALE 10POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 10 Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605624 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Size B10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |
















