
1411457 | |
|---|---|
DigiKey Part Number | 1411457-ND |
Manufacturer | |
Manufacturer Product Number | 1411457 |
Description | CONN HOOD SIDE ENTRY SZB10 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B10 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411457 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 2.874" L x 1.732" W x 2.520" H (73.00mm x 44.00mm x 64.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,00000 Kč | 606,00 Kč |
| Unit Price without VAT: | 606,00000 Kč |
|---|---|
| Unit Price with VAT: | 733,26000 Kč |























