



1411445 | |
|---|---|
DigiKey Part Number | 277-17041-ND |
Manufacturer | |
Manufacturer Product Number | 1411445 |
Description | HC-B-G-M40-ER-AL |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 1411445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® B Housings | |
Specifications | M40 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 385,46000 Kč | 3 854,60 Kč |
| 25 | 380,90360 Kč | 9 522,59 Kč |
| 50 | 378,01020 Kč | 18 900,51 Kč |
| 100 | 375,52820 Kč | 37 552,82 Kč |
| 250 | 363,34520 Kč | 90 836,30 Kč |
| 500 | 349,51088 Kč | 174 755,44 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |















