
1411461 | |
|---|---|
DigiKey Part Number | 277-13037-ND |
Manufacturer | |
Manufacturer Product Number | 1411461 |
Description | CONN HOOD SIDE ENTRY SZB16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry B16 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.701" L x 1.732" W x 3.465" H (94.00mm x 44.00mm x 88.00mm) | |
Housing Color | - | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,48000 Kč | 624,48 Kč |
| Unit Price without VAT: | 624,48000 Kč |
|---|---|
| Unit Price with VAT: | 755,62080 Kč |






















