
1605572 | |
|---|---|
DigiKey Part Number | 277-4615-ND |
Manufacturer | |
Manufacturer Product Number | 1605572 |
Description | INSERT FEMALE 16POS IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16 Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1605572 Models |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 Kč | 495,76 Kč |
| Unit Price without VAT: | 495,76000 Kč |
|---|---|
| Unit Price with VAT: | 599,86960 Kč |















