Male Insert without Contacts 16+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648270

DigiKey Part Number
277-13611-ND
Manufacturer
Manufacturer Product Number
1648270
Description
INSERT MALE 16POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 16+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1648270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
13A
Part Status
Active
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polyamide (PA), Nylon
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 451
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč