
PMT-40N25AL01-04 | |
|---|---|
DigiKey Part Number | PMT-40N25AL01-04-ND |
Manufacturer | |
Manufacturer Product Number | PMT-40N25AL01-04 |
Description | SPEAKER 4.39OHM 5W TOP PT 82.8DB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4.39 Ohms Full Range Speaker 5 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 234.6Hz | |
Impedance | 4.39 Ohms | |
Efficiency - dBA | 82.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 0.894" (22.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 246,84515 Kč | 49 369,03 Kč |
| Unit Price without VAT: | 246,84515 Kč |
|---|---|
| Unit Price with VAT: | 298,68263 Kč |











