3.78 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMT-37N28AL01-04

DigiKey Part Number
PMT-37N28AL01-04-ND
Manufacturer
Manufacturer Product Number
PMT-37N28AL01-04
Description
SPEAKER 3.78OHM 5W TOP PORT 81DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.78 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
167.6Hz
Impedance
3.78 Ohms
Efficiency - dBA
81.00
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
5 W
Port Location
Top
Shape
Round
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.614" Dia (41.00mm)
Height - Seated (Max)
0.465" (11.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
5234,12800 Kč1 170,64 Kč
50221,79760 Kč11 089,88 Kč
100209,47390 Kč20 947,39 Kč
250197,15192 Kč49 287,98 Kč
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč