
TC6FD02-04 | |
|---|---|
DigiKey Part Number | TC6FD02-04-ND |
Manufacturer | |
Manufacturer Product Number | TC6FD02-04 |
Description | SPEAKR 4.17OHM 15W TOP PORT 84DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.17 Ohms Full Range Speaker 15 W 100 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | 171.16Hz | |
Impedance | 4.17 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.323" L x 2.323" W (59.00mm x 59.00mm) | |
Height - Seated (Max) | 1.776" (45.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 5 | 196,71000 Kč | 983,55 Kč |
| 50 | 186,35300 Kč | 9 317,65 Kč |
| 100 | 175,99890 Kč | 17 599,89 Kč |
| 250 | 165,64568 Kč | 41 411,42 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |











