4 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round
TS121043

TS121043

DigiKey Part Number
4626-TS121043-ND
Manufacturer
Manufacturer Product Number
TS121043
Description
Loudspeaker 4 Ohms
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 15 W 100 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Top Shelf Acoustics, LLC
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
95Hz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
15 W
Power - Max
20 W
Port Location
Top
Shape
Round
Material - Cone
Paper, Rubber
Material - Magnet
Nd-Fe-B Cr3T
Ratings
IEC 60268-5
Termination
Solder Pads
Size / Dimension
2.756" L x 2.756" W (70.00mm x 70.00mm)
Height - Seated (Max)
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Top Shelf Acoustics, LLC
A separate 2 057,80 Kč flat rate shipping fee will apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč