3.99 Ohms Full Range Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA6FD00-04

DigiKey Part Number
TA6FD00-04-ND
Manufacturer
Manufacturer Product Number
TA6FD00-04
Description
SPEAKR 3.99OHM 10W TOP PT 81.1DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.99 Ohms Full Range Speaker 10 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Peerless by Tymphany
Efficiency - Type
Half Space Sensitivity
Series
Power - Rated
10 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Aluminum (AI)
Type
Full Range
Material - Magnet
Ferrite
Frequency Range
100 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
146.6Hz
Size / Dimension
2.323" L x 2.323" W (59.00mm x 59.00mm)
Impedance
3.99 Ohms
Height - Seated (Max)
1.403" (35.63mm)
Efficiency - dBA
81.10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 829
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
5229,80200 Kč1 149,01 Kč
50217,70720 Kč10 885,36 Kč
100205,61240 Kč20 561,24 Kč
250193,51672 Kč48 379,18 Kč
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč