


TC5FC07-04 | |
|---|---|
DigiKey Part Number | TC5FC07-04-ND |
Manufacturer | |
Manufacturer Product Number | TC5FC07-04 |
Description | SPEAKER 4.41OHM 5W TOP PT 83.6DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.41 Ohms Full Range Speaker 5 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 145.74Hz | |
Impedance | 4.41 Ohms | |
Efficiency - dBA | 83.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.594" L x 1.594" W (40.50mm x 40.50mm) | |
Height - Seated (Max) | 1.106" (28.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 10 | 192,11100 Kč | 1 921,11 Kč |
| 25 | 173,92240 Kč | 4 348,06 Kč |
| 50 | 161,56280 Kč | 8 078,14 Kč |
| 210 | 139,25471 Kč | 29 243,49 Kč |
| 420 | 129,85764 Kč | 54 540,21 Kč |
| 630 | 128,08779 Kč | 80 695,31 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |











