4.02 Ohms Full Range Speaker 25 W 150 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.02 Ohms Full Range Speaker 25 W 150 Hz ~ 20 kHz Top Round, Square Frame
PLS-P830970 bottom

PLS-P830970

DigiKey Part Number
PLS-P830970-ND
Manufacturer
Manufacturer Product Number
PLS-P830970
Description
SPEAKR 4.02OHM 25W TOP PT 82.3DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.02 Ohms Full Range Speaker 25 W 150 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
165.78Hz
Impedance
4.02 Ohms
Efficiency - dBA
82.30
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
25 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Aluminum (AI)
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.165" L x 2.165" W (55.00mm x 55.00mm)
Height - Seated (Max)
1.307" (33.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,07000 Kč317,07 Kč
10244,79500 Kč2 447,95 Kč
25221,77240 Kč5 544,31 Kč
80196,27875 Kč15 702,30 Kč
160182,80856 Kč29 249,37 Kč
320170,47422 Kč54 551,75 Kč
560168,24648 Kč94 218,03 Kč
Manufacturers Standard Package
Unit Price without VAT:317,07000 Kč
Unit Price with VAT:383,65470 Kč